845-048-558-201

Heilind Number:EDA845-048-558-201
Manufacturer:EDAC
Manufacturer Number:845-048-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector is designed for lasting reliability. With two rows and 48 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving applications. Crafted with copper alloy contacts, it ensures efficient and secure data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component, a perfect fit for your electronic projects.