845-048-558-207

Heilind Number:EDA845-048-558-207
Manufacturer:EDAC
Manufacturer Number:845-048-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 48 positions, it ensures efficient and reliable data transmission. The right-angle mount orientation allows for seamless integration, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting use. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.