845-048-558-212

Heilind Number:EDA845-048-558-212
Manufacturer:EDAC
Manufacturer Number:845-048-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-212

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it seamlessly integrates into your system for efficient signal transmission. With 48 positions spread across two rows, it offers ample connectivity options while ensuring a secure fit. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications where stability is key. Upgrade your connectivity solutions with this essential component.