845-048-558-403

Heilind Number:EDA845-048-558-403
Manufacturer:EDAC
Manufacturer Number:845-048-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 48 positions in a single row, ensuring efficient signal transfer. Its durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inch and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. The right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your electronic projects with this essential connector.