845-048-558-404

Heilind Number:EDA845-048-558-404
Manufacturer:EDAC
Manufacturer Number:845-048-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-404

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, this connector is meticulously designed for seamless and reliable data transmission. Its right angle mount orientation ensures optimal space utilization on your PCB, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power delivery with minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your PCB layouts with this essential component for superior performance and connectivity.