845-048-558-412

Heilind Number:EDA845-048-558-412
Manufacturer:EDAC
Manufacturer Number:845-048-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. The 48-position connector features rows spaced at .2 inches, allowing for efficient data transmission. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance and reliability.