845-048-558-503

Heilind Number:EDA845-048-558-503
Manufacturer:EDAC
Manufacturer Number:845-048-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-503

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 48 positions, ensuring reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection for your connections. Engineered for efficiency, it boasts a right-angle mount orientation and a pitch of .1 inch, perfect for space-saving applications. With a contact material of Copper Alloy, you can trust in its conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless and secure PCB connectivity.