845-048-558-504

Heilind Number:EDA845-048-558-504
Manufacturer:EDAC
Manufacturer Number:845-048-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-504

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a right-angle mount orientation, it offers easy and efficient installation. The 48 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable and high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Explore the possibilities and discover the power of seamless connectivity.