845-048-558-512

Heilind Number:EDA845-048-558-512
Manufacturer:EDAC
Manufacturer Number:845-048-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-512

Detailed Description

Elevate your PCB connection game with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows of 48 copper alloy contacts, it guarantees efficient power transfer at a precise pitch of .1 inches. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in even the harshest environments. Trust in this connector for uncompromising quality and performance in all your electronic projects.