845-048-558-802

Heilind Number:EDA845-048-558-802
Manufacturer:EDAC
Manufacturer Number:845-048-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-802

Detailed Description

Enhance connectivity within your electronic devices with this 48-position Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for easy installation. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable performance. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.