845-048-558-804

Heilind Number:EDA845-048-558-804
Manufacturer:EDAC
Manufacturer Number:845-048-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and two rows of 48 positions for efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless data transfer.