845-048-559-101

Heilind Number:EDA845-048-559-101
Manufacturer:EDAC
Manufacturer Number:845-048-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-101

Detailed Description

Enhance your electronic connections with our 48-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the copper alloy contacts provide efficient conductivity. With a low amperage rating of 3 A, it's suitable for various applications. Its compact design with a pitch of .1 in and row spacing of .2 in allows for efficient PCB layout. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in extreme conditions. Elevate your connection solutions with this high-quality, green-colored connector.