845-048-559-102

Heilind Number:EDA845-048-559-102
Manufacturer:EDAC
Manufacturer Number:845-048-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-102

Detailed Description

Upgrade your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 48 positions in a single row, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable performance over time. With a right-angle mount orientation, it offers flexibility in installation. The housing material, UL 94V-0 Diallyl Phthalate, provides superior protection against heat and environmental factors. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this high-quality component.