845-048-559-201

Heilind Number:EDA845-048-559-201
Manufacturer:EDAC
Manufacturer Number:845-048-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a right-angle mount orientation and a pitch of .1 inch, it facilitates seamless PCB-to-PCB connections. Each of the two rows offers 24 positions, accommodating a wide range of circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for both industrial and commercial applications. Trust in its efficiency to streamline your PCB assembly processes and maintain consistent connectivity.