845-048-559-404

Heilind Number:EDA845-048-559-404
Manufacturer:EDAC
Manufacturer Number:845-048-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-404

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, featuring 48 positions for seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a tight pitch of .1in and row spacing of .2in optimize space efficiency on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB design with this essential component for seamless and efficient electronic connections.