845-048-559-502

Heilind Number:EDA845-048-559-502
Manufacturer:EDAC
Manufacturer Number:845-048-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-502

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, available in a vibrant green hue. Designed for seamless integration, this connector features two rows with a total of 48 positions, ensuring efficient and reliable data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and fire resistance, making it ideal for a wide range of applications. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure PCB mounting. Its right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.