845-048-559-508

Heilind Number:EDA845-048-559-508
Manufacturer:EDAC
Manufacturer Number:845-048-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance and durability. With a contact material of Copper Alloy ensuring reliable conductivity, and a housing material of UL 94V-0 Diallyl Phthalate for maximum safety, it guarantees seamless operation even in demanding environments. The right angle mount orientation and a pitch of .1 inch make it suitable for a wide range of applications. With 48 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity game with this high-quality solution.