845-048-559-512

Heilind Number:EDA845-048-559-512
Manufacturer:EDAC
Manufacturer Number:845-048-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions in two rows, ensuring efficient data transfer. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Made of Copper Alloy, the contacts provide excellent conductivity for uninterrupted signal transmission. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.