845-048-559-808

Heilind Number:EDA845-048-559-808
Manufacturer:EDAC
Manufacturer Number:845-048-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-559-808

Detailed Description

Enhance your circuit connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This high-performance connector features 48 positions, facilitating efficient signal transmission between PCBs. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it ensures reliable and durable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connections with this essential component, a must-have in any electronic design toolkit.