845-048-560-201

Heilind Number:EDA845-048-560-201
Manufacturer:EDAC
Manufacturer Number:845-048-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-201

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows of contacts crafted from copper alloy, it offers reliable power delivery at an amperage of 3A. The 48 positions, arranged with a pitch of .1 inches and a row spacing of .2 inches, guarantee efficient signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your connectivity setup with this essential component.