845-048-560-203

Heilind Number:EDA845-048-560-203
Manufacturer:EDAC
Manufacturer Number:845-048-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal functionality, with a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. Its two rows with a .1-inch pitch and .2-inch row spacing allow for seamless integration into your setup, while the 48 copper alloy contact positions provide ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.