845-048-560-503

Heilind Number:EDA845-048-560-503
Manufacturer:EDAC
Manufacturer Number:845-048-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-503

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows and a total of 48 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Elevate your connectivity solutions with this essential component.