845-048-560-512

Heilind Number:EDA845-048-560-512
Manufacturer:EDAC
Manufacturer Number:845-048-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-512

Detailed Description

Enhance your PCB connections with our high-quality green Card Edge Connector. Designed for optimal performance, this connector features 48 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is seamless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior design for secure and efficient board-to-board connections.