845-048-560-804

Heilind Number:EDA845-048-560-804
Manufacturer:EDAC
Manufacturer Number:845-048-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-804

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 48 positions, it ensures efficient power and data transmission. The contacts are crafted from copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Whether for professional or DIY projects, trust in our top-quality connector to deliver optimal performance. Elevate your connectivity standards with this essential component.