845-048-560-807

Heilind Number:EDA845-048-560-807
Manufacturer:EDAC
Manufacturer Number:845-048-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-807

Detailed Description

Enhance your PCB connections with this versatile green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts for secure and efficient power transmission. With two rows of 48 positions each, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Trust in this straight mount orientation connector for seamless inter-board communication in your projects.