845-048-560-812

Heilind Number:EDA845-048-560-812
Manufacturer:EDAC
Manufacturer Number:845-048-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-560-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions with dual rows, ensuring optimal performance for your electronics. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, you can achieve efficient signal transmission. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity with this essential component.