845-049-520-102

Heilind Number:EDA845-049-520-102
Manufacturer:EDAC
Manufacturer Number:845-049-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions on a single row with a .1-inch pitch and .2-inch row spacing, it ensures seamless and secure connections. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Designed for straight mount orientation, it offers effortless integration onto PCBs. Elevate your connectivity solutions with this essential component.