845-049-520-108

Heilind Number:EDA845-049-520-108
Manufacturer:EDAC
Manufacturer Number:845-049-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-520-108

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row layout with 49 positions and a compact pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing, and copper alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient connectivity for your electronic devices. Ideal for various applications, this green connector is a must-have component for your projects.