845-049-520-412

Heilind Number:EDA845-049-520-412
Manufacturer:EDAC
Manufacturer Number:845-049-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-520-412

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Connector. Boasting a sleek green design, it features 49 positions for seamless connectivity. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Perfect for various applications, this connector is a must-have for any electronics enthusiast.