845-049-520-602

Heilind Number:EDA845-049-520-602
Manufacturer:EDAC
Manufacturer Number:845-049-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-520-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 49 positions in a single row, ensuring seamless compatibility for your PCB assembly needs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for superior performance in your electronic projects.