845-049-520-603

Heilind Number:EDA845-049-520-603
Manufacturer:EDAC
Manufacturer Number:845-049-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-520-603

Detailed Description

Enhance your circuit connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row with a .1-inch pitch, ensuring precise alignment. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector, a must-have for any serious PCB enthusiast.