845-049-521-102

Heilind Number:EDA845-049-521-102
Manufacturer:EDAC
Manufacturer Number:845-049-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed with durability in mind, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With 49 positions in a single row configuration, it offers seamless integration for your electronic projects. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.