845-049-521-103

Heilind Number:EDA845-049-521-103
Manufacturer:EDAC
Manufacturer Number:845-049-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance, straight-mount Card Edge Connector. Designed for seamless board-to-board integration, it boasts 49 positions for maximum versatility. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.