845-049-521-108

Heilind Number:EDA845-049-521-108
Manufacturer:EDAC
Manufacturer Number:845-049-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, featuring 49 positions in a single row layout. Boasting a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this indispensable component.