845-049-521-112

Heilind Number:EDA845-049-521-112
Manufacturer:EDAC
Manufacturer Number:845-049-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 49 positions in a single row, it allows for seamless integration and efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing stable and long-lasting connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.