845-049-521-403

Heilind Number:EDA845-049-521-403
Manufacturer:EDAC
Manufacturer Number:845-049-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a single row with 49 positions and a compact pitch of .1 inches, perfect for high-density applications. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliable performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's versatile for various environments. Elevate your connection game with this essential component for your electronic projects.