845-049-521-404

Heilind Number:EDA845-049-521-404
Manufacturer:EDAC
Manufacturer Number:845-049-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant Green hue. Designed for efficiency, this connector features 49 positions with a single row layout, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both durability and conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity game with this essential component.