845-049-521-407

Heilind Number:EDA845-049-521-407
Manufacturer:EDAC
Manufacturer Number:845-049-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-407

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments. With a sleek green finish, it not only offers functionality but also adds a touch of style to your setup. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row, 49-position configuration allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transfer. Whether you're a DIY enthusiast or a professional technician, this connector, with a straight mount orientation, is a must-have for your PCB assembly projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.