845-049-521-408

Heilind Number:EDA845-049-521-408
Manufacturer:EDAC
Manufacturer Number:845-049-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into electronic systems, this connector features 49 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industrial and commercial settings. Upgrade your PCB connections with this essential component.