845-049-521-412

Heilind Number:EDA845-049-521-412
Manufacturer:EDAC
Manufacturer Number:845-049-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-412

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Boasting a sleek design and durable construction, this connector features 49 positions in a single row, ensuring efficient data transmission. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, perfect for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides sturdy protection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, trust in our connector to deliver exceptional performance. Elevate your connectivity experience with this essential component.