845-049-521-602

Heilind Number:EDA845-049-521-602
Manufacturer:EDAC
Manufacturer Number:845-049-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, essential for seamless integration in electronic systems. Featuring 49 positions in a single row, it offers ample space for secure and efficient data transmission. Crafted with precision, the housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation, it facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the industrial, commercial, and residential sectors. Upgrade your connectivity solutions with this essential component.