845-049-521-608

Heilind Number:EDA845-049-521-608
Manufacturer:EDAC
Manufacturer Number:845-049-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 49 positions in a single row configuration, ensuring reliable and efficient connectivity. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With a low-profile straight mount orientation, it allows for easy installation in compact spaces. The copper alloy contact material ensures excellent conductivity, while an amperage rating of 3 A guarantees stable power transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.