845-049-521-612

Heilind Number:EDA845-049-521-612
Manufacturer:EDAC
Manufacturer Number:845-049-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-521-612

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board Connector. Designed for seamless integration, its 49 positions and 1-row configuration ensure efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a vital component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.