845-049-523-101

Heilind Number:EDA845-049-523-101
Manufacturer:EDAC
Manufacturer Number:845-049-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 49 positions and a single row layout, it facilitates seamless data transmission within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.