845-049-523-108

Heilind Number:EDA845-049-523-108
Manufacturer:EDAC
Manufacturer Number:845-049-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 49 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this high-quality, straight-mount connector.