845-049-523-402

Heilind Number:EDA845-049-523-402
Manufacturer:EDAC
Manufacturer Number:845-049-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation and a single row design with 49 positions, it offers seamless integration for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your PCB setups with this essential component for optimal performance.