845-049-523-404

Heilind Number:EDA845-049-523-404
Manufacturer:EDAC
Manufacturer Number:845-049-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 49 positions with a single row layout, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is a high-performance Copper Alloy, enabling reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB assembly. Its straight mount orientation facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial environments. Elevate your electronic projects with this essential component.