845-049-523-412

Heilind Number:EDA845-049-523-412
Manufacturer:EDAC
Manufacturer Number:845-049-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 49 positions with a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector ensures precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.