845-049-523-602

Heilind Number:EDA845-049-523-602
Manufacturer:EDAC
Manufacturer Number:845-049-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in various devices, this connector boasts a single-row layout with 49 positions, ensuring reliable and efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. Featuring copper alloy contacts and a pitch of .1 inch, it offers impeccable conductivity and stability. With a mount orientation of straight and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your PCB assembly with this essential component.