845-049-523-603

Heilind Number:EDA845-049-523-603
Manufacturer:EDAC
Manufacturer Number:845-049-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-523-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 49 positions ensure efficient and reliable signal transmission. The connector features a durable housing made of UL 94V-0 Diallyl Phthalate, offering stability and protection in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while an amperage of 3A supports power delivery. Operating within a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB assembly with this essential component for seamless data transfer and system performance.